09140083116 | Harting
Socket contact insert, 8 pole, equipped, crimp connection, 09140083116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8456 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
5 pcs.
27.5366 €
10 pcs.
26.7274 €
25 pcs.
24.8948 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact , 09140083116, Harting
Crimp termination, Female, Contacts: 8 + shielding, Conductor cross-section: 0.14 - 2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |