09140083041 | Harting
Pin contact insert, 8 pole, equipped, quick connection, 09140083041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.75 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7488 €
5 pcs.
31.2613 €
10 pcs.
30.3450 €
25 pcs.
28.2625 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09140083041, Harting
Fast termination, male, Contacts: 8+shielding, Rated current: 7.5 A, Polycarbonat (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | quick connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |