09140082634 | Harting

Pin contact insert, 8 pole, equipped, spring connection, 09140082634

Order No.: 44F0616
EAN: 4099889772609
MPN:
09140082634
09 14 008 2634
Series: Han Modular
09140082634 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.5299 €
25 pcs.
14.0896 €
50 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 008 2634, Harting

Han EE module, Han-Quick Lock termination, Male, Contacts: 8, Conductor cross-section: 0.25-1.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 400 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection spring connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes