09140073101 | Harting
CD module, socket, 7 pole, unequipped, crimp connection, 09140073101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3308 €
25 pcs.
6.1404 €
50 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
CD Module, 09140073101, Harting
Han CD module, single module, crimp termination, female, Contacts: 7, Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | CD module, socket | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |