09140073001 | Harting

Pin contact insert, 7 pole, unequipped, crimp connection, 09140073001

Order No.: 44F0614
EAN: 4099889772586
MPN:
09140073001
09 14 007 3001
Series: Han Modular
09140073001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3308 €
25 pcs.
6.1404 €
50 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 007 3001, Harting

Han CD module, Crimp termination, Male, Contacts: 3, + 4 additional signal contacts, Conductor cross-section: 0.14-6 mm², Rated current: 40 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 830 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes