09140065001 | Harting
Pin contact insert, E, 6 pole, push-in, 09140065001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.1503 €
25 pcs.
10.8171 €
50 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In Module, 09140065001, Harting
Han E module, Single module, Push-In, Male, Contacts: 6, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | E | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |