09140064711 | Harting
Socket contact insert, 6 pole, unequipped, crimp connection, 09140064711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.65 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6508 €
5 pcs.
37.8539 €
10 pcs.
36.7353 €
25 pcs.
34.2244 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 006 4711, Harting
Han LC module, Female, Contacts: 6, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| Special Contacts | fiber optic | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |