09140064701 | Harting

Pin contact insert, 6 pole, unequipped, crimp connection, 09140064701

Order No.: 44F0612
EAN: 4099889772562
MPN:
09140064701
09 14 006 4701
Series: Han Modular
09140064701 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2951 €
25 pcs.
6.1047 €
50 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 006 4701, Harting

Han LC module, Male, Contacts: 6, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
Special Contacts fiber optic
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15