09140063021 | Harting

Shielded power module, pin, 6 pole, unequipped, crimp connection, 09140063021

Order No.: 42P4775
EAN: 5713140185029
MPN:
09140063021
09 14 006 3021
Series: Han Modular
09140063021 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.5077 €
25 pcs.
10.1864 €
50 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded power module, 09140063021, Harting

Han Shielded power module single module, with shielding plate, crimp termination, male, Contacts: 6, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version shielded power module, pin
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes