09140063001 | Harting

Pin contact insert, 6 pole, unequipped, crimp connection, 09140063001

Order No.: 44F0608
EAN: 4099889772524
MPN:
09140063001
09 14 006 3001
Series: Han Modular
09140063001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7834 € *
Available: 1 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4264 €
25 pcs.
5.2598 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 006 3001, Harting

Han E module, Crimp termination, Male, Contacts: 6, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15