09140062733 | Harting

Socket contact insert, 6 pole, equipped, spring connection, 09140062733

Order No.: 42F8633
EAN: 4099889770209
MPN:
09140062733
09 14 006 2733
Series: Han Modular
09140062733 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
12.3998 €
25 pcs.
12.0309 €
50 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 006 2733, Harting

Han E module, Han-Quick Lock termination, Female, Contacts: 6, Conductor cross-section: 0.5-2.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection spring connection
Pin number 6 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15