09140052716 | Harting

Socket contact insert, 5 pole, equipped, cage clamp terminal, 09140052716

Order No.: 44F0593
EAN: 4099889772470
MPN:
09140052716
09 14 005 2716
Series: Han Modular
09140052716 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.3883 €
25 pcs.
11.0432 €
50 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 005 2716, Harting

Han ES module, Cage-clamp termination, Female, Contacts: 5, Conductor cross-section: 0.14-2.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 400 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection cage clamp terminal
Pin number 5 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes