09140052601 | Harting
Pin contact insert, 5 pole, equipped, screw connection, 09140052601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Available: 3 pcs.
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.6390 €
25 pcs.
9.3534 €
50 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 005 2601, Harting
Han E module, Screw termination, Male, Contacts: 5, Conductor cross-section: 0.5-2.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |