09140045101 | Harting
Socket contact insert, CC, 4 pole, push-in, 09140045101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5644 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.4696 €
25 pcs.
15.9698 €
50 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In Module, 09140045101, Harting
Han CC Protected module, Single module, Push-In, Female, Contacts: 4, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | CC | |
| Contact connection | push-in | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |