09140045001 | Harting

Pin contact insert, CC, 4 pole, push-in, 09140045001

Order No.: 42P6905
EAN: 5713140425569
MPN:
09140045001
Series: Han Modular
09140045001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3383 € *
Available: 1 pcs.
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.2554 €
25 pcs.
15.7556 €
50 pcs.
14.6489 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-In Module, 09140045001, Harting

Han CC Protected module, Single module, Push-In, Male, Contacts: 4, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version pin contact insert
Shell size CC
Contact connection push-in
Pin number 4 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes