09140044713 | Harting

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044713

Order No.: 44F0584
EAN: 4099889772401
MPN:
09140044713
09 14 004 4713
Series: Han Modular
09140044713 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8174 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
5 pcs.
38.0086 €
10 pcs.
36.8900 €
25 pcs.
34.3553 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 004 4713, Harting

Han SC module, With metal ferrule, Female, Contacts: 4, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
Special Contacts fiber optic
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes