09140044711 | Harting

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044711

Order No.: 44F0582
EAN: 4099889772388
MPN:
09140044711
09 14 004 4711
Series: Han Modular
09140044711 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.5262 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
53.53 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5262 €
2 pcs.
52.0387 €
5 pcs.
50.6345 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 004 4711, Harting

Han SC module, With ceramic ferrule 62.5/125 μm, Female, Contacts: 4, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
Special Contacts fiber optic
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No