09140044513 | Harting

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044513

Order No.: 44F0579
EAN: 4099889772364
MPN:
09140044513
09 14 004 4513
Series: Han Modular
09140044513 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Available: 12 pcs.
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.7834 €
25 pcs.
5.6049 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 004 4513, Harting

Han Multi module, Female, Contacts: 4, Rated current: 1.5 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 1.5 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
Special Contacts coaxial
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes