09140035101 | Harting

Socket contact insert, C, 3 pole, push-in, 09140035101

Order No.: 42P6912
EAN: 5713140501492
MPN:
09140035101
Series: Han Modular
09140035101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6723 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.6965 €
25 pcs.
14.2562 €
50 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-In Module, 09140035101, Harting

Han C module, Single module, Push-In, Female, Contacts: 3, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version socket contact insert
Shell size C
Contact connection push-in
Pin number 3 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes