09140035001 | Harting
Pin contact insert, C, 3 pole, push-in, 09140035001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
14.4823 €
25 pcs.
14.0420 €
50 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In Module, 09140035001, Harting
Han C module, Single module, Push-In, Male, Contacts: 3, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | C | |
| Contact connection | push-in | |
| Pin number | 3 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |