09140034501 | Harting

Socket/pin contact insert, 3 pole, unequipped, crimp connection, 09140034501

Order No.: 44F0571
EAN: 4099889772319
MPN:
09140034501
09 14 003 4501
Series: Han Modular
09140034501 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1888 €
25 pcs.
4.0579 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 003 4501, Harting

Han Pneumatic module, Male, Female, Contacts: 3, Polycarbonate (PC), Blue

Technical Data

  • Contact design: Socket/Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 80 °C
Technical specifications
Filter Property Value
Version socket/pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 3 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes