09140033103 | Harting
Socket contact insert, 3 pole, unequipped, crimp connection, 09140033103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available: 1 pcs.
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.7124 €
25 pcs.
4.5696 €
50 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 003 3103, Harting
Han C module, For increased tensile stress, Crimp termination, Female, Contacts: 3, Conductor cross-section: 1.5-6 mm², Rated current: 40 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 500 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |