09140033052 | Harting
Guiding PE module, pin, 2 pole, unequipped, crimp connection, with PE contact, 09140033052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.5335 €
25 pcs.
5.3669 €
50 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Guiding module, 09140033052, Harting
Han Guiding module, single module, PE module, crimp termination, male, Contacts: 2, Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | guiding PE module, pin | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |