09140023502 | Harting
Pneumatic module, 2 pole, unequipped, crimp connection, 09140023502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.1170 €
25 pcs.
4.9623 €
50 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic module, 09140023502, Harting
Han Pneumatik module, single module, female, Contacts: 2, Polycarbonate (PC), blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pneumatic module | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |