09140023143 | Harting
Socket contact insert, 70A, 2 pole, crimp connection, 09140023143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.8540 €
25 pcs.
7.6160 €
50 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp module, 09140023143, Harting
Han 70 A module, Single module, Crimp termination, Female, Contacts: 2, Polyamide (PA), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 70A | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |