09140023125 | Harting

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023125

Order No.: 44F0558
EAN: 4099889772197
MPN:
09140023125
09 14 002 3125
Series: Han Modular
09140023125 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.8998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.90 € *
Price list
Quantity
Price per unit*
1 pcs.
71.8998 €
2 pcs.
69.9006 €
5 pcs.
68.0085 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 3125, Harting

Han HV module, Single module, Crimp termination, Female, Contacts: 2, Conductor cross-section: 0.5-4 mm², Rated current: 16 A, Polycarbonate / Teflon (PTFE), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 2500 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes