09140023123 | Harting
Socket contact insert, 2 pole, unequipped, crimp connection, 09140023123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.0175 € *
Standard delivery time from the manufacturer is: 1 Week
Contact insert, 09 14 002 3123, Harting
Han HV module, For Han C crimp contacts, Crimp termination, Female, Contacts: 2, Conductor cross-section: 1.5-10 mm², Rated current: 40 A, Polycarbonate / Teflon (PTFE), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |