09140023103 | Harting

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023103

Order No.: 44F0555
EAN: 4099889772166
MPN:
09140023103
09 14 002 3103
Series: Han Modular
09140023103 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.7834 €
25 pcs.
5.6049 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 3103, Harting

Han 40 A module, Crimp termination, Female, Contacts: 2, Conductor cross-section: 1.5-10 mm², Rated current: ‌31 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 31 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes