09140023101 | Harting
Socket contact insert, 2 pole, unequipped, crimp connection, 09140023101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
7.0329 €
25 pcs.
6.8187 €
50 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 002 3101, Harting
Han-Quintax module, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Material (insert): Polycarbonate (PC)
- Termination method: Crimp termination
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |