09140023025 | Harting

Pin contact insert, 2 pole, unequipped, crimp connection, 09140023025

Order No.: 44F0551
EAN: 4099889772128
MPN:
09140023025
09 14 002 3025
Series: Han Modular
09140023025 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.1576 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
82.16 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1576 €
2 pcs.
79.8728 €
5 pcs.
77.7070 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 3025, Harting

Han HV module, Single module, Crimp termination, Male, Contacts: 2, Conductor cross-section: 0.5-4 mm², Rated current: 16 A, Polycarbonate / Teflon (PTFE), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 2500 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No