09140023023 | Harting

Pin contact insert, 2 pole, unequipped, crimp connection, 09140023023

Order No.: 44F0550
EAN: 4099889772111
MPN:
09140023023
09 14 002 3023
Series: Han Modular
09140023023 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.6327 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.6327 €

Contact insert, 09 14 002 3023, Harting

Han HV module, For Han C crimp contacts, Crimp termination, Male, Contacts: 2, Conductor cross-section: 1.5-10 mm², Rated current: 40 A, Polycarbonate / Teflon (PTFE), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No