09140023001 | Harting

Pin contact insert, 2 pole, equipped, crimp connection, 09140023001

Order No.: 42F8615
EAN: 4099889770193
MPN:
09140023001
09 14 002 3001
Series: Han Modular
09140023001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
7.0329 €
25 pcs.
6.8187 €
50 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 3001, Harting

Han-Quintax module, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Material (insert): Polycarbonate (PC)
  • Termination method: Crimp termination
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes