09140022755 | Harting
Socket contact insert, 2 pole, equipped, axial screw connection, 09140022755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3144 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
47.31 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3144 €
2 pcs.
46.0054 €
5 pcs.
44.7559 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 002 2755, Harting
Han 100 A module, Axial screw termination, Female, Contacts: 2, Conductor cross-section: 6-10 mm², Rated current: 100 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 100 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |