09140022750 | Harting

Socket contact insert, 2 pole, equipped, axial screw connection, 09140022750

Order No.: 44F0543
EAN: 4099889772043
MPN:
09140022750
09 14 002 2750
Series: Han Modular
09140022750 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.59 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5893 €
2 pcs.
43.3517 €
5 pcs.
42.1736 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 2750, Harting

Han 100 A module, Axial screw termination, Female, Contacts: 2, Conductor cross-section: 38 mm², Rated current: 100 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 100 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No