09140022702 | Harting

Socket contact insert, 2 pole, equipped, axial screw connection, 09140022702

Order No.: 44F0537
EAN: 4099889772005
MPN:
09140022702
09 14 002 2702
Series: Han Modular
09140022702 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1582 € *
Available: 1 pcs.
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
5 pcs.
20.2062 €
10 pcs.
19.6112 €
25 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 2702, Harting

Han 40 A module, Axial screw termination, Female, Contacts: 2, Conductor cross-section: 6-10 mm², Rated current: 40 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No