09140022603 | Harting

Pin contact insert, 2 pole, equipped, solder connection, 09140022603

Order No.: 44F0525
EAN: 4099889771909
MPN:
09140022603
09 14 002 2603
Series: Han A
09140022603 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
10 pcs.
15.6961 €
25 pcs.
15.2201 €
50 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 002 2603, Harting

Male, Rated current: 40 A, Polycarbonate (PC)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 500 V
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection solder connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No