09140014703 | Harting
Socket contact insert, 8 pole, equipped, IDC connection, 09140014703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.6599 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.66 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6599 €
5 pcs.
44.5298 €
10 pcs.
43.2208 €
25 pcs.
40.2696 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 001 4703, Harting
Han USB module, For patch cable, Female, Contacts: 8, Rated current: 1 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 1 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | IDC connection | |
| Pin number | 8 pole | |
| Special Contacts | USB | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |