09140014701 | Harting

Contact insert, Socket, 09140014701

Order No.: 44F0511
EAN: 4099889771862
MPN:
09140014701
09 14 001 4701
Series: Han Modular
09140014701 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
5 pcs.
34.6409 €
10 pcs.
33.6175 €
25 pcs.
31.3208 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 4701, Harting

Han USB module, For patch cable, Female, Contacts: 4, Rated current: 1 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 1 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Contact connection screw connection
Pin number 4 pole
Special Contacts USB
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes