09140014651 | Harting

Pin contact insert, 4 pole, equipped, screw connection, 09140014651

Order No.: 44F0510
EAN: 4099889771855
MPN:
09140014651
09 14 001 4651
Series: Han Modular
09140014651 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1847 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.18 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1847 €
5 pcs.
42.1736 €
10 pcs.
40.9360 €
25 pcs.
38.1276 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 4651, Harting

Han USB module, For screw termination, Screw termination, Male, Contacts: 4, Conductor cross-section: 0.14-0.5 mm², Rated current: 1 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 1 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
Special Contacts USB
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes