09140014622 | Harting

RJ45 Module, pin, 09140014622

Order No.: 44F0508
EAN: 4099889779066
MPN:
09140014622
09 14 001 4622
Series: Han Modular
09140014622 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3308 €
25 pcs.
6.1404 €
50 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale

Han modular connector, 09140014622, Harting

Han RJ45 module, Single module, Male, Contacts: 8, Rated current: ‌1 A, poleycarbonatee (PC), RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Version RJ45 Module, pin
Additional parts unequipped
Pin number 8 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes