09140013171 | Harting
PE module, socket, 1 pole, equipped, crimp connection, with PE contact, 09140013171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.6104 €
10 pcs.
20.9678 €
25 pcs.
19.5279 €
*incl. VAT plus shipping costs
Subject to prior sale
PE Module, 09140013171, Harting
Han PE module, single module, crimp termination, female, Contacts: 1, Conductor cross-section: 10 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PE module, socket | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 1 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |