09140013104 | Harting

Socket contact insert, 1 pole, unequipped, crimp connection, 09140013104

Order No.: 42P4761
EAN: 5713140184466
MPN:
09140013104
09 14 001 3104
Series: Han Modular
09140013104 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.6608 €
25 pcs.
14.2205 €
50 pcs.
13.2209 €
*incl. VAT plus shipping costs
Subject to prior sale

Module for industrial connectors, 09140013104, Harting

Han 300 A module, double module, crimp termination, axial screw termination, female, Contacts: 1, Conductor cross-section: 70-120 mm², Rated current: 300 A.

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes