09140013103 | Harting
Socket contact insert, 1 pole, unequipped, crimp connection, 09140013103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3990 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
13.5065 €
25 pcs.
13.0900 €
50 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Module for industrial connectors, 09140013103, Harting
Han 200 A module, double module, crimp termination, female, Contacts: 1, Conductor cross-section: 16-70 mm², Rated current: 200 A, Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |