09140013072 | Harting

Pin contact insert, 1 pole, unequipped, crimp connection, 09140013072

Order No.: 44F0495
EAN: 4099889771763
MPN:
09140013072
09 14 001 3072
Series: Han Modular
09140013072 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5140 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
5 pcs.
23.3954 €
10 pcs.
22.7171 €
25 pcs.
21.1582 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 3072, Harting

Han PE module, Crimp termination, Male, Contacts: 1, Conductor cross-section: 16 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes