09140013005 | Harting
Pin contact insert, 1 pole, unequipped, screw connection, 09140013005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.9004 €
25 pcs.
10.5672 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale
Module for industrial connectors, 09140013005, Harting
Han 300 A module, for busbar, double module, screw termination, male, Contacts: 1, Rated current: 300 A, Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |