09140012763 | Harting

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012763

Order No.: 44F0483
EAN: 4099889771701
MPN:
09140012763
09 14 001 2763
Series: Han Modular
09140012763 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.9578 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.96 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9578 €
5 pcs.
43.8634 €
10 pcs.
42.5782 €
25 pcs.
39.6627 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 2763, Harting

Han 200 A module, Axial screw termination, Female, Contacts: 1, Conductor cross-section: 25-40 mm², Rated current: ‌200 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 200 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No