09140012734 | Harting
Socket contact insert, 1 pole, equipped, axial screw connection, 09140012734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7873 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
5 pcs.
24.6092 €
10 pcs.
23.8952 €
25 pcs.
22.2530 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 001 2734, Harting
Han PE module, Axial screw termination, Female, Contacts: 1, Conductor cross-section: 22-38 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |