09140012732 | Harting

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012732

Order No.: 44F0478
EAN: 4099889771657
MPN:
09140012732
09 14 001 2732
Series: Han Modular
09140012732 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
25.1685 € *
Available: 1 pcs.
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
24.0261 €
10 pcs.
23.3240 €
25 pcs.
21.7175 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 2732, Harting

Han PE module, Axial screw termination, Female, Contacts: 1, Conductor cross-section: 10-25 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No