09140012681 | Harting
PE module, pin, 1 pole, axial screw connection, with PE contact, 09140012681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7091 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
2 pcs.
41.5191 €
5 pcs.
40.4005 €
*incl. VAT plus shipping costs
Subject to prior sale
Module for industrial connectors, 09140012681, Harting
Han 300 A PE module, double module, axial screw termination, male, Contacts: 1, Conductor cross-section: 95-120 mm², Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PE module, pin | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |