09140012668 | Harting

Pin contact insert, 1 pole, equipped, axial screw connection, 09140012668

Order No.: 44F0473
EAN: 4099889771640
MPN:
09140012668
09 14 001 2668
Series: Han Modular
09140012668 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2287 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
53.23 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2287 €
2 pcs.
51.7412 €
5 pcs.
50.3489 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 001 2668, Harting

Han 200 A PE module, Axial screw termination, Male, Contacts: 1, Conductor cross-section: 25-40 mm², Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes